ABB 1SFA619821R2002-CEPY1-2002 technical specifications.
| Color | Grey, Red, Yellow |
| Head Diameter | 40mm |
| Length | 65mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | 1SFA |
| Throw Configuration | DPST |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA619821R2002-CEPY1-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.