ABB 1SFA894002R7000 technical specifications.
| Current Rating | 30A |
| Length | 196mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 690V |
| Ratings | IP10 |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA894002R7000 to view detailed technical specifications.
No datasheet is available for this part.
