ABB 1SFA896106R8100-PSR12 technical specifications.
| Control Voltage | 24V |
| Current Rating | 12A |
| Length | 113.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Overall Depth | 140mm |
| Ratings | IP20 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA896106R8100-PSR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.