The ABB PSR 600V 30A device is designed to operate within a temperature range of -25°C to 60°C. It has a maximum operating supply voltage of 600V and a control voltage of 240V. The device is rated for IP20 enclosure and has a length of 128mm and an overall depth of 160mm.
ABB 1SFA896109R7000-PSR30-600-70 technical specifications.
| Control Voltage | 240V |
| Current Rating | 30A |
| Length | 128mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Overall Depth | 160mm |
| Ratings | IP20 |
| Series | PSR |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA896109R7000-PSR30-600-70 to view detailed technical specifications.
No datasheet is available for this part.