ABB 1SFA896111R7000-PSR45-600-70 technical specifications.
| Control Voltage | 240V |
| Current Rating | 45A |
| Length | 153mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Overall Depth | 187mm |
| Ratings | IP10 |
| Series | PSR |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA896111R7000-PSR45-600-70 to view detailed technical specifications.
No datasheet is available for this part.