ABB 1SL0260A00 technical specifications.
| Package/Case | Metal |
| Height | 435mm |
| Material | Metal |
| Width | 360mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SL0260A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.