ABB 1SL0263A00 technical specifications.
| Package/Case | Metal |
| Height | 735mm |
| Material | Metal |
| Width | 485mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SL0263A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.