ABB 1SNA115663R2300 - 011566323 technical specifications.
| Color | Grey |
| Current Rating | 6.3A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Pitch | 8mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA115663R2300 - 011566323 to view detailed technical specifications.
No datasheet is available for this part.