ABB 1SNA125118R1300 technical specifications.
| Color | Blue |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pitch | 8mm |
| RoHS Compliant | No |
| Series | SNA |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNA125118R1300 to view detailed technical specifications.
No datasheet is available for this part.