ABB 1SNA607029R0100 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Current Rating | 24mA |
| Dropout Voltage | 1.2V |
| Load Current | 5A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNA607029R0100 to view detailed technical specifications.
No datasheet is available for this part.