ABB 1SNA630003R0200-R9001SPDT technical specifications.
| Package/Case | Module |
| Depth | 11.5mm |
| Height | 97.5mm |
| Length | 62mm |
| Max Input Voltage | 48V |
| Mount | DIN Rail |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNA630003R0200-R9001SPDT to view detailed technical specifications.
No datasheet is available for this part.