ABB's 1SNA630004R0300-R9001SPDT is a DIN rail module with a maximum input voltage of 110V and an input current of 14mA. The module measures 62mm in length, 11.5mm in depth, and 97.5mm in height. It features a turn-on delay time of 5ms and a turn-off delay time of 10ms. The module is designed for mounting on a DIN rail.
ABB 1SNA630004R0300-R9001SPDT technical specifications.
| Package/Case | Module |
| Depth | 11.5mm |
| Height | 97.5mm |
| Input Current | 14mA |
| Length | 62mm |
| Max Input Voltage | 110V |
| Mount | DIN Rail |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNA630004R0300-R9001SPDT to view detailed technical specifications.
No datasheet is available for this part.