ABB's 1SNA630006R0500-R9001SPDT is a DIN rail mounted module with a maximum input voltage of 230V and an input current of 14mA. The module has a depth of 11.5mm, a height of 97.5mm, and a length of 62mm. It features turn-on and turn-off delay times of 5ms and 10ms, respectively. The module is designed for use on DIN rail.
ABB 1SNA630006R0500-R9001SPDT technical specifications.
| Package/Case | Module |
| Depth | 11.5mm |
| Height | 97.5mm |
| Input Current | 14mA |
| Length | 62mm |
| Max Input Voltage | 230V |
| Mount | DIN Rail |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNA630006R0500-R9001SPDT to view detailed technical specifications.
No datasheet is available for this part.