The 1SNA645035R2400 - RB121-12VDC is a DC power supply module with a package case of module, measuring 6mm in depth, 75mm in height, and 70mm in length. It has an input current of 16mA and a maximum input voltage of 12V. The module operates within a temperature range of -20°C to 70°C and is mounted on a DIN rail via screw termination. The turn-on delay time is 5ms, and the turn-off delay time is 8ms.
ABB 1SNA645035R2400 - RB121-12VDC technical specifications.
| Package/Case | Module |
| Depth | 6mm |
| Height | 75mm |
| Input Current | 16mA |
| Length | 70mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Termination | Screw |
| Turn-Off Delay Time | 8ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645035R2400 - RB121-12VDC to view detailed technical specifications.
No datasheet is available for this part.