ABB 1SNA645527R2600-OBROA1000 technical specifications.
| Depth | 75mm |
| Length | 75mm |
| Max Input Current | 3.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645527R2600-OBROA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.