ABB 1SNK505020R0000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNK505020R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.