ABB 1SNK506210R0000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNK506210R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.