Gray end stop for screw clamp terminal blocks, featuring a UL94 V-0 flammability rating. Constructed from durable plastic, this accessory ensures secure termination. It is RoHS compliant, meeting environmental standards for electronic components.
ABB 1SNK900001R0000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNK900001R0000 to view detailed technical specifications.
No datasheet is available for this part.