ABB 1SVR010203R0500 - CC-E IAC/ILPO AC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 30V |
| Output Range | 4 ? 20 mA |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR010203R0500 - CC-E IAC/ILPO AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.