ABB 1SVR011700R0000-CAISEUNI24VD technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 V, 0 ? 20 mA |
| Output Type | Voltage |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR011700R0000-CAISEUNI24VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.