ABB 1SVR011702R2600 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR011702R2600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.