ABB 1SVR011716R1300 - CC-E I/V technical specifications.
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 V |
| Output Type | Voltage |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR011716R1300 - CC-E I/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.