ABB 1SVR011719R2600 - CC-E V/V technical specifications.
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | -10 ? +10 V |
| Output Type | Voltage |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR011719R2600 - CC-E V/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.