ABB 1SVR011735R1600 - CC-E RTD/I technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 4 ? 20 mA |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR011735R1600 - CC-E RTD/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.