ABB 1SVR011738R2100 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR011738R2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
