ABB 1SVR040001R0400 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Output Range | 0 ? 11 V, 0 ? 55 mA |
| Output Type | Voltage |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR040001R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
