ABB 1SVR040003R0600 - CC-U/RTD technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SVR040003R0600 - CC-U/RTD to view detailed technical specifications.
No datasheet is available for this part.