ABB 1SVR040010R0000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 24V |
| Number of Channels | 1 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR040010R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.