
This single-channel relay has an accuracy of 0.5% and operates within a temperature range of -20°C to 60°C. It can handle supply voltages between 24V and 48V DC. The relay is 22.5mm wide and has a single output type, which is a relay.
ABB 1SVR040012R2600 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 24V |
| Number of Channels | 1 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR040012R2600 to view detailed technical specifications.
No datasheet is available for this part.
