ABB 1SVR040015R2100 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Channels | 1 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR040015R2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.