ABB 1SVR430220R9100-CT-IRS.16 technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 100mm |
| Length | 78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 24V |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR430220R9100-CT-IRS.16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.