
ABB 1SVR500130R0000 technical specifications.
| Package/Case | 100 |
| Contact Material | Cadmium |
| Depth | 58mm |
| Length | 70mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 48V |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR500130R0000 to view detailed technical specifications.
No datasheet is available for this part.
