This single pole contact from ABB features a silver, cadmium contact material and is designed for operation within a temperature range of -20°C to 60°C. It has a width of 22.5mm, a length of 78.5mm, and a depth of 78mm, making it suitable for DIN rail mounting. The contact is rated for operation at 240V.
ABB 1SVR550127R1100-CT-ARE technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 78mm |
| Length | 78.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR550127R1100-CT-ARE to view detailed technical specifications.
No datasheet is available for this part.