ABB 1SVR550871R9500 technical specifications.
| Package/Case | 460 |
| Contact Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 460V |
| Max Supply Voltage | 460V |
| Reach SVHC Compliant | Unknown |
| Series | CM-PVE |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR550871R9500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.