This 2-contact terminal is designed for DIN rail mounting and operates within a temperature range of -25°C to 60°C. It can handle a maximum current of 4A and is supplied with 48V. The terminal features a screw termination and measures 78mm in length, 100mm in depth, and 22.5mm in width.
ABB 1SVR630040R3300-CT-WBS.22 technical specifications.
| Contact Material | Cadmium |
| Depth | 100mm |
| Length | 78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 48V |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR630040R3300-CT-WBS.22 to view detailed technical specifications.
No datasheet is available for this part.