This relay features a contact material of cadmium and a maximum operating temperature of 60°C. It has a maximum current rating of 4A and operates within a supply voltage of 240V. The relay is mounted on a DIN rail and has a depth of 100mm, length of 78mm, and width of 22.5mm. It is designed to function within a temperature range of -20 to 60°C.
ABB 1SVR630100R0300-CT-ERS.21S technical specifications.
| Contact Material | Cadmium |
| Depth | 100mm |
| Length | 78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR630100R0300-CT-ERS.21S to view detailed technical specifications.
No datasheet is available for this part.