ABB 1SVR650488R8300-CM-MPN.62 technical specifications.
| Height | 78mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 720V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR650488R8300-CM-MPN.62 to view detailed technical specifications.
No datasheet is available for this part.