
The 1SVR730030R3300 is a 2-contact DIN rail terminal from ABB with a maximum current rating of 57mA. It features a cadmium contact material and is designed for operation within a temperature range of -40°C to 60°C. The terminal is mounted on a DIN rail and has a screw termination. The device is compliant with RoHS regulations.
ABB 1SVR730030R3300 technical specifications.
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Length | 85.6mm |
| Max Current Rating | 57mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730030R3300 to view detailed technical specifications.
No datasheet is available for this part.
