This terminal block features a cadmium contact material and is designed for DIN rail mounting. It has a maximum current rating of 60mA and operates within a temperature range of -25°C to 60°C. The block is RoHS compliant and has a screw termination. Its dimensions are 85.6mm in length, 103.7mm in depth, and 22.5mm in width.
ABB 1SVR730040R3300 technical specifications.
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Length | 85.6mm |
| Max Current Rating | 60mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730040R3300 to view detailed technical specifications.
No datasheet is available for this part.
