ABB 1SVR730841R1300 - CM-SRS.12S technical specifications.
| Height | 85.6mm |
| Length | 103.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 240V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730841R1300 - CM-SRS.12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
