ABB 1SVR750488R8300 - CM-MPN.62S technical specifications.
| Height | 85.6mm |
| Length | 104.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 720V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR750488R8300 - CM-MPN.62S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.