ABB AC 500 PLC CPU, Digital, Transistor Output Computer, HMI Interface, 128 kB Program Capacity, 14 I/O Ports, 24 V dc
ABB 1TNE968900R0100 technical specifications.
| Depth | 74mm |
| Input Type | DIGITAL |
| Length | 135mm |
| Manufacturer Series | AC 500 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 14 |
| Output Current | 500mA |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1TNE968900R0100 to view detailed technical specifications.
No datasheet is available for this part.