ABB 1TNE968901R3200 technical specifications.
| Package/Case | Module |
| Depth | 45mm |
| Length | 32mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1TNE968901R3200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.