ABB 1TVL101000P3102-1RC technical specifications.
| Depth | 79mm |
| Length | 75mm |
| Ratings | IP66 |
| Width | 101mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1TVL101000P3102-1RC to view detailed technical specifications.
No datasheet is available for this part.