Metal mounting pad for cable management accessories. Features a natural finish and a durable metal body. Designed for operation up to a maximum temperature of 105°C. This accessory provides a secure and robust mounting solution.
ABB 2209 technical specifications.
| Type | Mounting Pad |
| Color | Natural |
| Body Material | Metal |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 2209 to view detailed technical specifications.
No datasheet is available for this part.