Lug Terminal 1AWG Copper 69.85mm Electro Tin
ABB 256-30695-1236 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | 1AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 256-30695-1236 to view detailed technical specifications.
No datasheet is available for this part.