ABB 266-8778-1-4 technical specifications.
| Type | Lug Terminal |
| Mounting | Cable Mount |
| Plating | Silver |
| Wire Size | (4/0)AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 266-8778-1-4 to view detailed technical specifications.
No datasheet is available for this part.