ABB 2GORSC-EN technical specifications.
| Height | 74.4mm |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ABB 2GORSC-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.