ABB 2P technical specifications.
| Type | Wire Connector |
| Max Operating Temperature | 150°C |
| Wire Size | 10-18AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 2P to view detailed technical specifications.
No datasheet is available for this part.