ABB 2TLA020007R3000 technical specifications.
| Current Rating | 2A |
| Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ABB 2TLA020007R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.